Kingbright 2.5 V Orange LED PLCC 2 Surface KA-3021 KA-3021SESK
- RS Stock No.:
- 165-1789
- Mfr. Part No.:
- KA-3021SESK
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-1789
- Mfr. Part No.:
- KA-3021SESK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 195mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 2.7 x 2 x 1.3 mm | |
| LED Luminosity | 350 mcd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 601nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KA-3021 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 195mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Lens Dimensions 2.7 x 2 x 1.3 mm | ||
LED Luminosity 350 mcd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 601nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KA-3021 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC-2 3021 Package
The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are Ideal for general purpose optoelectronic applications, where space is limited.
Features of the 3021 LEDs:
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3021 KA-3021SESK
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3021 KA-3021SGS
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021 KA-3021SURSK
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021 KA-3021ES
