ROHM 2.2 V Yellow LED 0603 Surface SML SML-D12Y8WT86
- RS Stock No.:
- 169-0573
- Mfr. Part No.:
- SML-D12Y8WT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$318.00
(exc. GST)
$351.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.106 | $318.00 | - |
| 15000 + | $0.095 | $285.00 | 10% |
*price indicative
- RS Stock No.:
- 169-0573
- Mfr. Part No.:
- SML-D12Y8WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 63 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | SML | |
| Lens Finish | Milky White | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
LED Luminosity 63 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series SML | ||
Lens Finish Milky White | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat TOP 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML SML-D12Y8WT86
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML-D12x1 SML-D12Y1WT86
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML SML-H12Y8TT86C
- ROHM 2.2 V Yellow LED 0402 Surface Mount SML-P12M2TT86R
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML
- ROHM 2.2 V Green LED 0603 Surface Mount SML SML-E12P8WT86
- ROHM 2.2 V Red LED 0603 Surface Mount SML SML-D12V1WT86
