ROHM 2.2 V Yellow LED 0402 Surface SML-P12M2TT86R
- RS Stock No.:
- 133-2893
- Mfr. Part No.:
- SML-P12M2TT86R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.65
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.313 | $15.65 |
| 250 - 450 | $0.304 | $15.20 |
| 500 - 2450 | $0.295 | $14.75 |
| 2500 - 4950 | $0.286 | $14.30 |
| 5000 + | $0.277 | $13.85 |
*price indicative
- RS Stock No.:
- 133-2893
- Mfr. Part No.:
- SML-P12M2TT86R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Package Type | 0402 | |
| Packaging | Taping | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 25 mcd | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 579nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Package Type 0402 | ||
Packaging Taping | ||
Mount Type Surface | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 25 mcd | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 579nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-P12, SML-P13 PICOLED Series LEDs
The SML-P1 series, from ROHM Semiconductor, are PICOLED devices in 0402 packages. The SML-P1 Chip LEDs are square with a flat top. With a very compact package, the SML-P1 LEDs use original device technology to enable high brightness and high reliability.This allows the SML-P1 series to accomplish low power consuming applications.
Package size: 1.0 x 0.6 x 0.2 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green Red Yellowish Green LED 0402 Surface Mount SML-D1 SML-D12M8WT86
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML
- ROHM 2.1 V Yellow LED 0402 Surface Mount SML-P12WTT86R
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML SML-P11YTT86
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML SML-D12Y8WT86
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML SML-H12Y8TT86C
