Lite-On 3.8 V Blue, Red LED 1513 Surface LTST-C195TBJRKT
- RS Stock No.:
- 169-0412
- Mfr. Part No.:
- LTST-C195TBJRKT
- Brand:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0412
- Mfr. Part No.:
- LTST-C195TBJRKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Blue, Red | |
| Product Type | LED | |
| Package Type | 1513 | |
| Mount Type | Surface | |
| Forward Voltage | 3.8V | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 1.6 x 1.5 mm | |
| Lens Shape | Rectangular | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Blue, Red | ||
Product Type LED | ||
Package Type 1513 | ||
Mount Type Surface | ||
Forward Voltage 3.8V | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 1.6 x 1.5 mm | ||
Lens Shape Rectangular | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Lite-On 0605 Package Chip LEDs
This family of LEDs, from Lite-On, are in the standard 0605 Chip LED package. They are bi-colour LEDs available in a variety of colour options. This range of LEDs are compatible with automatic placement equipment.
- Standard 0605 Chip LED package
- Bi-colour
- Viewing angle: 130°
- Dimensions: 1.6 x 1.5 mm
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Blue, Red LED 1513 Surface Mount LTST-C195TBJRKT
- Lite-On 2.4 V Green, Red LED 1513 Surface Mount
- Lite-On 2.4 V Red, Green LED 1513 Surface Mount LTST-C195KGJEKT
- Lite-On 2.4 V Green, Red LED 1513 Surface Mount LTST-C195KGJRKT
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST
- Lite-On 3.8 V Blue LED 1608 Surface Mount LTST
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST
- Lite-On 3.8 V Blue LED 3125 Surface Mount LTST
