Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-T680TGWT
- RS Stock No.:
- 168-9500
- Mfr. Part No.:
- LTST-T680TGWT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$380.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.19 | $380.00 | - |
| 10000 + | $0.171 | $342.00 | 9% |
*price indicative
- RS Stock No.:
- 168-9500
- Mfr. Part No.:
- LTST-T680TGWT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| LED Luminosity | 1120 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 535nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Package Type PLCC 2 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
LED Luminosity 1120 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 535nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST LTST-T680TGWT
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST LTST-M140TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST LTST-M670TGKT
- Lite-On 3.8 V Green LED PLCC 4 Surface Mount LTST
- Lite-On 3.8 V Green LED PLCC 4 Surface Mount LTST LTST-E680UGKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST LTST-M670TBKT
