Lite-On 2.4 V Red, Green LED 1513 Surface LTST-C195KGJEKT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0411
Mfr. Part No.:
LTST-C195KGJEKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Red, Green

Product Type

LED

Package Type

1513

Maximum Forward Current

80mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

4

Viewing Angle

130 °

Lens Dimensions

1.6 x 1.5 mm

LED Luminosity

45 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

624nm

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0605 Package Chip LEDs


This family of LEDs, from Lite-On, are in the standard 0605 Chip LED package. They are bi-colour LEDs available in a variety of colour options. This range of LEDs are compatible with automatic placement equipment.

- Standard 0605 Chip LED package

- Bi-colour

- Viewing angle: 130°

- Dimensions: 1.6 x 1.5 mm

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy