Lite-On 2.4 V Yellow LED 3125 Surface LTST LTST-C930KSKT
- RS Stock No.:
- 168-9773
- Mfr. Part No.:
- LTST-C930KSKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$138.00
(exc. GST)
$151.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19,500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.092 | $138.00 | - |
| 3000 - 4500 | $0.09 | $135.00 | $6.00 |
| 6000 + | $0.088 | $132.00 | $24.00 |
*price indicative
- RS Stock No.:
- 168-9773
- Mfr. Part No.:
- LTST-C930KSKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | 3125 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 3.2 x 2.4 mm | |
| LED Luminosity | 800 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 594.5nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type 3125 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 3.2 x 2.4 mm | ||
LED Luminosity 800 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 594.5nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series LTST | ||
Automotive Standard No | ||
Lite-On C930 Series Chip LED
The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.
Features of the C930 series:
Viewing angle 25°
1210 package
Surface mount (SMT)
Single Colour
Variety of colour options
Dome lens
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Yellow LED 3125 Surface Mount LTST LTST-C930KSKT
- Lite-On 2.4 V Red LED 3125 Surface Mount LTST
- Lite-On 2.4 V Green LED 3125 Surface Mount LTST
- Lite-On 2.4 V Red LED 3125 Surface Mount LTST LTST-C930KRKT
- Lite-On 2.4 V Orange LED 3125 Surface Mount LTST LTST-C930KFKT
- Lite-On 2.4 V Orange LED 3125 Surface Mount LTST
- Lite-On 2.4 V Green LED 3125 Surface Mount LTST LTST-C930KGKT
- Lite-On 2.4 V Red, Green LED 3125 Surface Mount
