Lite-On 2.4 V Orange LED 3125 Surface LTST LTST-C930KFKT

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$10.60

(exc. GST)

$11.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,200 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 350$0.212$10.60-
400 - 700$0.206$10.302%
750 +$0.203$10.154%

*price indicative

Packaging Options:
RS Stock No.:
692-1133
Mfr. Part No.:
LTST-C930KFKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Orange

Maximum Forward Current

30mA

Package Type

3125

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

25 °

LED Luminosity

450.0 → 1200.0 mcd

Lens Dimensions

3.2 x 2.4 mm

Lens Shape

Round

Standards/Approvals

RoHS, EIA STD

Dominant Wavelength

605nm

Series

LTST

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On C930 Series Chip LED


The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.

Features of the C930 series:

Viewing angle 25°

1210 package

Surface mount (SMT)

Single Colour

Variety of colour options

Dome lens

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy