Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- RS Stock No.:
- 692-1136
- Mfr. Part No.:
- LTST-C930KGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.60
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,200 unit(s) ready to ship from another location
- Plus 16,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 350 | $0.212 | $10.60 | - |
| 400 + | $0.208 | $10.40 | $1.60 |
*price indicative
- RS Stock No.:
- 692-1136
- Mfr. Part No.:
- LTST-C930KGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3125 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 600 mcd | |
| Lens Dimensions | 3.2 x 2.4 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 571nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3125 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 600 mcd | ||
Lens Dimensions 3.2 x 2.4 mm | ||
Lens Shape Round | ||
Dominant Wavelength 571nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On C930 Series Chip LED
The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.
Features of the C930 series:
Viewing angle 25°
1210 package
Surface mount (SMT)
Single Colour
Variety of colour options
Dome lens
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 3125 Surface Mount LTST
- Lite-On 2.4 V Red, Green LED 3125 Surface Mount
- Lite-On 2.4 V Red, Green LED 3125 Surface Mount LTST-C155KGJRKT
- Lite-On 2.4 V Red LED 3125 Surface Mount LTST
- Lite-On 2.4 V Yellow LED 3125 Surface Mount LTST
- Lite-On 2.4 V Orange LED 3125 Surface Mount LTST
- Lite-On 2.4 V Yellow LED 3125 Surface Mount LTST LTST-C930KSKT
- Lite-On 2.4 V Red LED 3125 Surface Mount LTST LTST-C930KRKT
