Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C170KGKT

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.25

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,250 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.185$9.25-
750 - 1450$0.182$9.101%
1500 +$0.179$8.953%

*price indicative

Packaging Options:
RS Stock No.:
692-0907
Mfr. Part No.:
LTST-C170KGKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Green

Package Type

2012

Maximum Forward Current

80mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

35 mcd

Lens Dimensions

2 x 1.25 mm

Lens Shape

Rectangular

Dominant Wavelength

571nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

CHIP LED 0805

Lens Colour

Clear

Automotive Standard

No

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy