Lite-On 3.6 V Green LED 2012 Surface CHIP LED 0805 LTST-C171TGKT

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$618.00

(exc. GST)

$681.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.206$618.00-
15000 +$0.185$555.0010%

*price indicative

RS Stock No.:
168-9729
Mfr. Part No.:
LTST-C171TGKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Green

Product Type

LED

Package Type

2012

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

76mW

Forward Voltage

3.6V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

450 mcd

Lens Dimensions

2 x 1.25 mm

Lens Shape

Rectangular

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Series

CHIP LED 0805

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy