ROHM 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56YY3F

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$25.90

(exc. GST)

$28.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.518$25.90-
100 - 200$0.503$25.152%
250 - 450$0.488$24.405%
500 - 950$0.474$23.708%
1000 +$0.46$23.0011%

*price indicative

RS Stock No.:
168-2458
Mfr. Part No.:
SLR-56YY3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

20mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2.1V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

16 mcd

Lens Dimensions

5.5 Dia.x 8.7 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

587nm

Lens Finish

Diffused

Lens Colour

Yellow

Series

SLR-56

Automotive Standard

No

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ5 LED lamp

Applications:

Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Fingerprint Authentication Device

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy