ROHM 2 V Orange LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56DC3F
- RS Stock No.:
- 178-942
- Mfr. Part No.:
- SLR-56DC3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.508 | $5.08 |
| 100 - 240 | $0.503 | $5.03 |
| 250 - 490 | $0.492 | $4.92 |
| 500 - 990 | $0.481 | $4.81 |
| 1000 + | $0.47 | $4.70 |
*price indicative
- RS Stock No.:
- 178-942
- Mfr. Part No.:
- SLR-56DC3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 25 mcd | |
| Lens Dimensions | 8.7 x 5.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Lens Colour | Orange | |
| Lens Finish | Clear | |
| Series | SLR-56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 25 mcd | ||
Lens Dimensions 8.7 x 5.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Lens Colour Orange | ||
Lens Finish Clear | ||
Series SLR-56 | ||
Automotive Standard No | ||
ROHM ThroughHole SLR-56 Series LEDs
The SLR-56 series of LEDs, from ROHM Semiconductor, come in a 5 mm (T1 3/4) round package. The SLR-56 LED lamps have a domed top.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VC3F
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VR3F
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MC3F
- ROHM 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56YY3F
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MG3F
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-332 SLR-332DU3F
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-343x SLR-343DU3F
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-343 SLR-343DC3F
