ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VR3F
- RS Stock No.:
- 320-8667
- Mfr. Part No.:
- SLR-332VR3F
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 320-8667
- Mfr. Part No.:
- SLR-332VR3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | SLR-332 | |
| Lens Finish | Red | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 3.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series SLR-332 | ||
Lens Finish Red | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Through Hole SLR-332 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VC3F
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-332 SLR-332DU3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR SLR-322VC3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR SLR-322VR3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-343 SLR-343VR3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-343 SLR-343VC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
