ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YC3F

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.50

(exc. GST)

$22.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 650 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25$0.82$20.50-
50 - 100$0.791$19.783%
125 +$0.752$18.808%

*price indicative

RS Stock No.:
168-2432
Mfr. Part No.:
SLI-343YC3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

20mA

Package Type

SLI-343

Packaging

Bulk

Mount Type

PCB

Forward Voltage

1.9V

Maximum Power Dissipation

125mW

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

3.8 Dia.x 5.4 mm

LED Luminosity

350 mcd

Lens Shape

Dome

Dominant Wavelength

591nm

Standards/Approvals

RoHS

Series

SLI-343

Lens Finish

Transparent

COO (Country of Origin):
JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3,hight-brightness LED lamp

High reliability

Pressure-release structure type

Applications:

Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Embedded PC

Smart Meter

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy