ROHM 2.2 V Yellow LED SLI-343 Through Hole EXELED SLI-343Y8Y3F
- RS Stock No.:
- 168-2417
- Mfr. Part No.:
- SLI-343Y8Y3F
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.35
(exc. GST)
$22.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.407 | $20.35 | - |
| 100 - 200 | $0.395 | $19.75 | 2% |
| 250 - 450 | $0.383 | $19.15 | 5% |
| 500 - 950 | $0.372 | $18.60 | 8% |
| 1000 + | $0.36 | $18.00 | 11% |
*price indicative
- RS Stock No.:
- 168-2417
- Mfr. Part No.:
- SLI-343Y8Y3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SLI-343 | |
| Maximum Forward Current | 20mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 54mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 470 mcd | |
| Lens Dimensions | 3.8 Dia.x 5.4 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 593nm | |
| Standards/Approvals | RoHS | |
| Series | EXELED | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SLI-343 | ||
Maximum Forward Current 20mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 54mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 470 mcd | ||
Lens Dimensions 3.8 Dia.x 5.4 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 593nm | ||
Standards/Approvals RoHS | ||
Series EXELED | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
EXCELED™ serise
Circular φ3 LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2.2 V Yellow LED SLI-343 Through Hole EXELED SLI-343Y8Y3F
- ROHM2.2 V Yellow LED 3mm Through Hole, SLI-343 SLI-343Y8Y3F
- ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YC3F
- ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YY3F
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML
