Vishay 3 V Green LED 0603 Surface Standard TLMP1100-GS08
- RS Stock No.:
- 165-6161
- Mfr. Part No.:
- TLMP1100-GS08
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6161
- Mfr. Part No.:
- TLMP1100-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | 8 mm Tape | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.6 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 566nm | |
| Standards/Approvals | JEDEC Level 2, AEC-Q101 | |
| Series | Standard | |
| Lens Colour | White | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging 8 mm Tape | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.6 mm | ||
Lens Shape Square | ||
Dominant Wavelength 566nm | ||
Standards/Approvals JEDEC Level 2, AEC-Q101 | ||
Series Standard | ||
Lens Colour White | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Vishay TLMx1100 Series LEDs
The TLMx1100 series, from Vishay Semiconductor, are standard 0603 surface mount (SMT) LEDs. They come in the standard 0603 package which is very compact, offering design flexibility. The TLMx1100 family are high-power LEDs which are designed to be reliable in challenging environments. Suitable applications for these LEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, automotive features, miniaturised colour effects and traffic displays.
Features of the TLMx1100 LEDs:
- Standard 0603 footprint: 1.6 x 0.8 x 0.6 mm
- High brightness
- Reliable lead frame based
- Operating temperature: -40° to +100°C
- AllnGaP and GaN technology
- Wide viewing angle: 160°
Visible Light LEDs, Vishay
Related links
- Vishay3 V Blue Orange Red Standard TLMP1100-GS08
- Vishay 2.4 V Orange LED 0603 Surface Mount Standard
- Vishay 3.2 V Green LED 0603 Surface Mount Chip LED
- Vishay 3.6 V Green LED 0603 Surface Mount Chip LED
- Vishay 3 V White LED Surface Mount Surface VLMW1301
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C)
- ROHM 3 V Green LED 0603 Surface Mount CSL0901x(C) CSL0901ET1C
- ams OSRAM 3 V Green LED 0603 Surface Mount SMARTLED 0603 KT EELP41.12
