ams OSRAM 3 V Green LED 0603 Surface SMARTLED 0603 KT EELP41.12
- RS Stock No.:
- 428-517
- Mfr. Part No.:
- KT EELP41.12
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 428-517
- Mfr. Part No.:
- KT EELP41.12
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3V | |
| Viewing Angle | 130 → 145° | |
| LED Luminosity | 0.0715 cd | |
| LED Luminous Flux | 980 → 1970 mlm | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| Standards/Approvals | IEC 60068-2-43, IEC 62471:2006, ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E | |
| Dominant Wavelength | 540nm | |
| Series | SMARTLED 0603 | |
| Lens Finish | Diffused | |
| Lens Colour | Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3V | ||
Viewing Angle 130 → 145° | ||
LED Luminosity 0.0715 cd | ||
LED Luminous Flux 980 → 1970 mlm | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
Standards/Approvals IEC 60068-2-43, IEC 62471:2006, ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E | ||
Dominant Wavelength 540nm | ||
Series SMARTLED 0603 | ||
Lens Finish Diffused | ||
Lens Colour Colourless | ||
Automotive Standard No | ||
The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.
SMT package 0603 with colourless diffused resin
Chip technology InGaN on Sapphire
Corrosion Robustness Class 3B
Related links
- ams OSRAM 3 V Blue LED 0603 Surface Mount SMARTLED 0603 KB EELP41.12
- ams OSRAM 3 V White LED 0603 Surface Mount SMARTLED 0603 KW EELP41.RU
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603 KR EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603 KG EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603 KS EELP41.22
- ams OSRAM 1.7 V Green LED 0603 Surface Mount SmartLED
- ams OSRAM 1.7 V Green LED 0603 Surface Mount SmartLED LG L29K-F2J1-24
