Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113CGCK
- RS Stock No.:
- 861-4199
- Distrelec Article No.:
- 304-44-516
- Mfr. Part No.:
- L-7113CGCK
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$193.00
(exc. GST)
$212.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | $0.386 | $193.00 |
| 1000 - 2000 | $0.375 | $187.50 |
| 2500 - 4500 | $0.363 | $181.50 |
| 5000 - 9500 | $0.355 | $177.50 |
| 10000 + | $0.348 | $174.00 |
*price indicative
- RS Stock No.:
- 861-4199
- Distrelec Article No.:
- 304-44-516
- Mfr. Part No.:
- L-7113CGCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 700 mcd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Series | L-7113 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 700 mcd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Series L-7113 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LGD
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURDK
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYC-J3
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYCK
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURCK
