Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00FE7
- RS Stock No.:
- 178-5424
- Mfr. Part No.:
- XPGBWT-L1-R250-00FE7
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5424
- Mfr. Part No.:
- XPGBWT-L1-R250-00FE7
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| LED Luminous Flux | 122 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 3.45 x 3.45 x 2.26 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS, UL | |
| Series | XLamp XP-G2 | |
| Colour Temperature | 3000K | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
LED Luminous Flux 122 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 3.45 x 3.45 x 2.26 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS, UL | ||
Series XLamp XP-G2 | ||
Colour Temperature 3000K | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Cree - White LEDs
Related links
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED 3.1 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 3.1 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-P1-R250-00AZ7
- Cree LED 2.5 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED 3.3 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 3.3 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-01-R250-00HE3
