Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3021 KA-3021SYSK
- RS Stock No.:
- 146-1475
- Mfr. Part No.:
- KA-3021SYSK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,108.00
(exc. GST)
$1,218.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.554 | $1,108.00 | - |
| 4000 - 6000 | $0.54 | $1,080.00 | 2% |
| 8000 + | $0.532 | $1,064.00 | 3% |
*price indicative
- RS Stock No.:
- 146-1475
- Mfr. Part No.:
- KA-3021SYSK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 175mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 200 ° | |
| LED Luminosity | 200 mcd | |
| Lens Dimensions | 2.7 x 2 x 1.3 mm | |
| Lens Shape | Oval | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | KA-3021 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 175mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 200 ° | ||
LED Luminosity 200 mcd | ||
Lens Dimensions 2.7 x 2 x 1.3 mm | ||
Lens Shape Oval | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series KA-3021 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC-2 3021 Package
The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are Ideal for general purpose optoelectronic applications, where space is limited.
Features of the 3021 LEDs:
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021 KA-3021SYSK
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021 KA-3021YS
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3021 KA-3021SGS
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021 KA-3021SURSK
