Cree LED 3.28 V PC Amber LED 3535 Surface XLamp XP-E2 XPEBPA-L1-R250-00C01
- RS Stock No.:
- 145-7853
- Mfr. Part No.:
- XPEBPA-L1-R250-00C01
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$806.00
(exc. GST)
$886.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $3.224 | $806.00 | - |
| 500 - 750 | $3.144 | $786.00 | 2% |
| 1000 + | $3.095 | $773.75 | 4% |
*price indicative
- RS Stock No.:
- 145-7853
- Mfr. Part No.:
- XPEBPA-L1-R250-00C01
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | PC Amber | |
| Package Type | 3535 | |
| Maximum Forward Current | 1A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.28V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 100 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2.26 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Series | XLamp XP-E2 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour PC Amber | ||
Package Type 3535 | ||
Maximum Forward Current 1A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.28V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 100 lm | ||
Lens Dimensions 3.45 x 3.45 x 2.26 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Series XLamp XP-E2 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically NEUTRAL thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.28 V PC Amber LED 3535 Surface Mount XLamp XP-E2 XPEBPA-L1-R250-00C01
- Cree LED 3.5 V White LED 3535 Surface Mount XLamp XP-C
- Cree LED 2.1 V Red LED 3535 Surface Mount XLamp XP-E
- Cree LED 3.1 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED 3.9 V Green LED 3535 Surface Mount XLamp XP-C
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2
- Cree LED Green LED 3535 SMD, XLamp XP-C XPCGRN-L1-R250-00603
- Cree LED 2.1 V Red LED 3535 Surface Mount XLamp XP-E XPERED-L1-R250-00701
