Cree LED 2.1 V Red LED 3535 Surface XLamp XP-E XPERED-L1-R250-00701
- RS Stock No.:
- 809-1903
- Mfr. Part No.:
- XPERED-L1-R250-00701
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$8.86
(exc. GST)
$9.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 62 | $4.43 | $8.86 |
| 64 - 124 | $4.325 | $8.65 |
| 126 + | $4.265 | $8.53 |
*price indicative
- RS Stock No.:
- 809-1903
- Mfr. Part No.:
- XPERED-L1-R250-00701
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 700mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminous Flux | 67.2 lm | |
| Lens Dimensions | 3.45 x 3.45 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | XLamp XP-E | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 700mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminous Flux 67.2 lm | ||
Lens Dimensions 3.45 x 3.45 mm | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series XLamp XP-E | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Related links
- Cree LED 2.1 V Red LED 3535 Surface Mount XLamp XP-E
- Cree LED2.1 V Amber LED 3535 SMD, XLamp XP-E XPEAMB-L1-R250-00701
- Cree LED2.1 V Red LED 3535 SMD, XLamp XP-E XPERED-L1-0000-00301
- Cree LED 2.1 V Amber LED 3535 Surface Mount XLamp XP-E
- Cree LED 2.1 V Amber LED 3535 Surface Mount XLamp XP-E XPEAMB-L1-0000-00901
- Cree LED 2.6 V Red LED 3535 Surface Mount XLamp XP-E
- Cree LED 2.6 V Red LED 3535 Surface Mount XLamp XP-E XPEBRD-L1-0000-00601
- Cree LED 2.6 V Red LED 3535 Surface Mount XLamp XP-E XPEBRD-L1-0000-00801
