ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
- RS Stock No.:
- 700-7935
- Mfr. Part No.:
- SML-310YTT86
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-7935
- Mfr. Part No.:
- SML-310YTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 55mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| LED Luminosity | 6.3 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Lens Colour | Clear | |
| Series | SML | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 55mW | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
LED Luminosity 6.3 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Lens Colour Clear | ||
Series SML | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Yellow LED 0603 Surface Mount SML-D15x SML-D15YWT86
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML SML-010YTT86
- ROHM 2.1 V Yellow LED SML-D14 Surface Mount SML-D14MWT86A
- ROHM 2.1 V Green, Yellow LED 0605 Surface Mount SML SML-A12WTT86
- ROHM 2.1 V Green LED 0603 Surface Mount SML
- ROHM 2.1 V Green LED 0603 Surface Mount SML SML-512MWT86
- ROHM 2.1 V Yellow LED SML-D13 Surface Mount SML-D13MWT86A
