ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12D1WT86
- RS Stock No.:
- 133-2866
- Mfr. Part No.:
- SML-D12D1WT86
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.131 | $13.10 | - |
| 500 - 900 | $0.127 | $12.70 | $2.00 |
| 1000 - 4900 | $0.124 | $12.40 | $7.00 |
| 5000 - 9900 | $0.12 | $12.00 | $55.00 |
| 10000 + | $0.116 | $11.60 | $150.00 |
*price indicative
- RS Stock No.:
- 133-2866
- Mfr. Part No.:
- SML-D12D1WT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 608nm | |
| Lens Finish | Milky White | |
| Series | SML-D12x1 | |
| Lens Colour | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 608nm | ||
Lens Finish Milky White | ||
Series SML-D12x1 | ||
Lens Colour Milky White | ||
Automotive Standard No | ||
ROHM Chip LED SML-D1 Series LEDs
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Orange LED 0603 Surface Mount SML-D12x1 SML-D12M1WT86
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML-D12x1 SML-D12Y1WT86
- ROHM 2.2 V Orange LED SML-A12 Surface Mount SML-A12D8TT86
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML
- ROHM 2.2 V Green LED 0603 Surface Mount SML-31 SML-310PTT86
- ROHM 2.2 V Green LED 0603 Surface Mount SML SML-E12P8WT86
- ROHM 2.2 V Red LED 0603 Surface Mount SML SML-D12V1WT86
- ROHM 2.2 V Yellow LED 0603 Surface Mount SML SML-D12Y8WT86
