Lite-On 2.6 V Yellow LED 3 mm (T-1) Through Hole LTL LTL-4251N

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$12.90

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,800 unit(s) ready to ship from another location
  • Plus 7,700 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.129$12.90-
300 - 400$0.126$12.602%
500 +$0.124$12.403%

*price indicative

RS Stock No.:
127-8403
Mfr. Part No.:
LTL-4251N
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

60mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

60mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

3.2 (Dia.) x 4.45 mm

LED Luminosity

30 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

595nm

Lens Colour

Yellow

Lens Finish

Diffused

Series

LTL

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy