Broadcom 4.05 V Green LED Indicator PLCC 2 Surface Mount HSMx‑A10x HSMM-A100-S00J1
- RS Stock No.:
- 830-859
- Mfr. Part No.:
- HSMM-A100-S00J1
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.73
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.546 | $12.73 |
| 50 - 245 | $1.578 | $7.89 |
| 250 - 495 | $0.892 | $4.46 |
| 500 + | $0.872 | $4.36 |
*price indicative
- RS Stock No.:
- 830-859
- Mfr. Part No.:
- HSMM-A100-S00J1
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED Indicator | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 100mA | |
| Packaging | PLCC2 | |
| Mount Type | Surface Mount | |
| Forward Voltage | 4.05V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 500 lm/W | |
| LED Luminosity | 350 mcd | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Flat Top | |
| Standards/Approvals | JEDEC J-STD-020 | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Lens Finish | Transparent | |
| Series | HSMx‑A10x | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED Indicator | ||
Package Type PLCC 2 | ||
Maximum Forward Current 100mA | ||
Packaging PLCC2 | ||
Mount Type Surface Mount | ||
Forward Voltage 4.05V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 120° | ||
LED Luminous Flux 500 lm/W | ||
LED Luminosity 350 mcd | ||
Lens Dimensions 3.2 mm | ||
Lens Shape Flat Top | ||
Standards/Approvals JEDEC J-STD-020 | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Lens Finish Transparent | ||
Series HSMx‑A10x | ||
Broadcom HSMx‑A10x Series LED Indicator, 525nm Dominant Wavelength, 100mA Maximum Forward Current - HSMM-A100-S00J1
This LED indicator is a surface-mount status lamp designed for signalling in electronic assemblies. It provides a clear green indication at a mid-visible Wavelength and operates as a Compact panel- or board-mounted Visual cue for equipment and modules.
Features and Benefits:
• 525 nm dominant Wavelength provides distinct green signalling
• 350 mcd luminous intensity ensures visible status indication
• 100 mA maximum forward current supports higher drive conditions
• 4.05 V forward voltage enables predictable supply planning
• 120° viewing angle delivers broad visibility from varied positions
• 120 mW maximum power dissipation limits thermal loading during operation
• 350 mcd luminous intensity ensures visible status indication
• 100 mA maximum forward current supports higher drive conditions
• 4.05 V forward voltage enables predictable supply planning
• 120° viewing angle delivers broad visibility from varied positions
• 120 mW maximum power dissipation limits thermal loading during operation
Applications
• Suitable for panel indicators in industrial control units
• Ideal for status LEDs on communication equipment
• Used with instrument clusters requiring broad-angle indication
• Can be used for fault signalling in power modules
• Suitable for Visual indicators on consumer electronic boards
• Ideal for status LEDs on communication equipment
• Used with instrument clusters requiring broad-angle indication
• Can be used for fault signalling in power modules
• Suitable for Visual indicators on consumer electronic boards
What package format does it use for surface mounting?
It is supplied in a PLCC2 surface-mount package suitable for automated placement.
How is the optical output characterised for design integration?
The device offers 350 mcd luminous intensity with a 525 nm Peak Wavelength and a 120° beam spread.
What are the electrical limits to consider for drive circuitry?
Design circuits to remain at or below 100 mA forward current and account for a 4.05 V forward voltage.
What lens and viewing properties affect panel appearance?
The component features a flat-top transparent lens with clear colouration for unobstructed light emission.
