Broadcom 3.9 V Green LED Indicator PLCC 4 Surface Mount HSMx‑A43x HSMM-A430-X90M2
- RS Stock No.:
- 830-858
- Mfr. Part No.:
- HSMM-A430-X90M2
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.698 | $13.49 |
| 50 - 245 | $1.676 | $8.38 |
| 250 - 495 | $0.946 | $4.73 |
| 500 + | $0.924 | $4.62 |
*price indicative
- RS Stock No.:
- 830-858
- Mfr. Part No.:
- HSMM-A430-X90M2
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Indicator | |
| LED Colour | Green | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 90mA | |
| Mount Type | Surface Mount | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 114mW | |
| Number of Pins | 4 | |
| Viewing Angle | 30° | |
| Lens Dimensions | 3.87 mm | |
| LED Luminous Flux | 500 lm/W | |
| LED Luminosity | 7150 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC J-STD-020 | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Lens Finish | Transparent | |
| Series | HSMx‑A43x | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Indicator | ||
LED Colour Green | ||
Package Type PLCC 4 | ||
Maximum Forward Current 90mA | ||
Mount Type Surface Mount | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 114mW | ||
Number of Pins 4 | ||
Viewing Angle 30° | ||
Lens Dimensions 3.87 mm | ||
LED Luminous Flux 500 lm/W | ||
LED Luminosity 7150 mcd | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC J-STD-020 | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Lens Finish Transparent | ||
Series HSMx‑A43x | ||
The Broadcom surface-mount LED indicator provides high brightness output with efficient InGaN technology, optimised for various illumination applications.
High optical efficiency ensures superior light output
Operates reliably within a wide temperature range of -40°C to 100°C
Compatible with IR soldering processes for enhanced integration
Packed in EIA-compliant tape and reel for convenient assembly
