ams OSRAM 1.75 V Far Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GF PUSRA3.25-T2T4-1-1
- RS Stock No.:
- 760-562
- Mfr. Part No.:
- GF PUSRA3.25-T2T4-1-1
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$6.41
(exc. GST)
$7.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,997 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $6.41 |
| 10 - 24 | $5.39 |
| 25 - 99 | $3.98 |
| 100 - 499 | $2.82 |
| 500 + | $2.75 |
*price indicative
- RS Stock No.:
- 760-562
- Mfr. Part No.:
- GF PUSRA3.25-T2T4-1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Far Red | |
| Maximum Forward Current | 2.8A | |
| Package Type | SMD Epoxy | |
| Packaging | SMD | |
| Mount Type | SMD | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.75V | |
| Maximum Power Dissipation | 1.2W | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 3.7 x 3.7 x 2.37 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC JS-001 | |
| Lens Colour | Colourless | |
| Lens Finish | Silicone | |
| Colour Temperature | 398.15K | |
| Series | OSCONIQ P 3737 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Far Red | ||
Maximum Forward Current 2.8A | ||
Package Type SMD Epoxy | ||
Packaging SMD | ||
Mount Type SMD | ||
Number of LEDs 1 | ||
Forward Voltage 1.75V | ||
Maximum Power Dissipation 1.2W | ||
Viewing Angle 125 ° | ||
Lens Dimensions 3.7 x 3.7 x 2.37 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC JS-001 | ||
Lens Colour Colourless | ||
Lens Finish Silicone | ||
Colour Temperature 398.15K | ||
Series OSCONIQ P 3737 | ||
- COO (Country of Origin):
- CN
The ams OSRAM high-power LED delivers outstanding performance and durability for horticultural applications, boasting Advanced chip technology and optimised lenses to cater for diverse lighting requirements.
SMD epoxy package with silicone lens enhances robustness
is designed to operate effectively at temperatures between -40 °C to 125 °C
Radiant flux of 896 mW at 700mA ensures effective light output
ESD protection rating of 8 kV assures safety during handling
Related links
- ams OSRAM 2.95 V Deep Blue High Power LED SMD Epoxy SMD OSCONIQ P 3737 GD PUSRA2.15-T2T4-24-1
- ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M4-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M1-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M3-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M6-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M5-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M2-1
