ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1
- RS Stock No.:
- 760-554
- Mfr. Part No.:
- GH PUSRA2.25-T4U1-1-1
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.87
(exc. GST)
$3.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $2.87 |
| 10 - 24 | $2.42 |
| 25 - 99 | $1.78 |
| 100 - 499 | $1.26 |
| 500 + | $1.24 |
*price indicative
- RS Stock No.:
- 760-554
- Mfr. Part No.:
- GH PUSRA2.25-T4U1-1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Hyper Red | |
| Maximum Forward Current | 2.8A | |
| Package Type | SMD Epoxy | |
| Packaging | SMD | |
| Mount Type | SMD | |
| Number of LEDs | 1 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 1.3W | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 3.7 x 3.7 x 2.37 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | JEDEC JS-001 | |
| Colour Temperature | 398.15K | |
| Lens Colour | Colourless | |
| Lens Finish | Silicone | |
| Series | OSCONIQ P 3737 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Hyper Red | ||
Maximum Forward Current 2.8A | ||
Package Type SMD Epoxy | ||
Packaging SMD | ||
Mount Type SMD | ||
Number of LEDs 1 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 1.3W | ||
Viewing Angle 125 ° | ||
Lens Dimensions 3.7 x 3.7 x 2.37 mm | ||
Lens Shape Dome | ||
Standards/Approvals JEDEC JS-001 | ||
Colour Temperature 398.15K | ||
Lens Colour Colourless | ||
Lens Finish Silicone | ||
Series OSCONIQ P 3737 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED is designed for Advanced horticultural applications, delivering exceptional efficiency and robust performance through innovative chip technology and optimised lens design.
High efficiency REDS available in three wavelengths
Typical radiant flux of 1085 mW at 700mA and 85°C
SMD epoxy package with Durable silicone lens
Operating temperature range from -40 °C to 125 °C
is designed for versatility in agriculture, horticulture, and industrial lighting
Related links
- ams OSRAM 1.75 V Far Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GF PUSRA3.25-T2T4-1-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M4-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M1-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M3-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M6-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S7T3-M5-1
- ams OSRAM 2.95 V Deep Blue High Power LED SMD Epoxy SMD OSCONIQ P 3737 GD PUSRA2.15-T2T4-24-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M2-1
