Vishay 2.4 V Red LED 1005 Surface Ultrabright VLMS1500-GS08
- RS Stock No.:
- 735-171
- Mfr. Part No.:
- VLMS1500-GS08
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save $0.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.25
(exc. GST)
$0.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.25 | - |
| 25 - 99 | $0.23 | $0.50 |
| 100 - 499 | $0.19 | $6.00 |
| 500 + | $0.17 | $40.00 |
*price indicative
- RS Stock No.:
- 735-171
- Mfr. Part No.:
- VLMS1500-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 1005 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | ±65° | |
| LED Luminosity | 180 mcd | |
| LED Luminous Flux | 180 mcd | |
| Lens Dimensions | 1 X 0.5 X 0.35 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | Ultrabright | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 1005 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle ±65° | ||
LED Luminosity 180 mcd | ||
LED Luminous Flux 180 mcd | ||
Lens Dimensions 1 X 0.5 X 0.35 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series Ultrabright | ||
- COO (Country of Origin):
- CN
The Vishay Ultrabright ChipLED is based on innovative ChipLED technology, offering smaller products with higher performance. It provides greater design flexibility and is suitable for enhanced applications. This LED is an Ideal solution for small-scale, high-brightness products that need to perform reliably in demanding environments.
High reliability PCB based
RoHS Compliant
Halogen free
Related links
- Vishay 2.4 V Red LED 1005 Surface Mount Ultrabright VLMS1500-GS08
- Vishay 2.4 V Yellow LED 1005 Surface Mount Ultrabright VLMY1500-GS08
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC
- Bivar 2.6 V Red LED 1005 Surface Mount SM0402RC
- Bivar 2.6 V Red LED 1005 Surface Mount SM0402RC SM0402RC
- Vishay 2.4 V Red LED Surface Mount Surface VLMx150x VLMS1502-GS08
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED VLMS1300-GS08
