ams OSRAM 2 V Red LED Side View Surface Micro SIDELED LS Y876-P2S1-1
- RS Stock No.:
- 654-5903
- Mfr. Part No.:
- LS Y876-P2S1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.42
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.417 | $10.43 | - |
| 750 - 1475 | $0.406 | $10.15 | 2% |
| 1500 + | $0.40 | $10.00 | 4% |
*price indicative
- RS Stock No.:
- 654-5903
- Mfr. Part No.:
- LS Y876-P2S1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | Side View | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.3 x 1.2 mm | |
| LED Luminosity | 224 mcd | |
| LED Luminous Flux | 0.42 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 633nm | |
| Lens Colour | Clear | |
| Series | Micro SIDELED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type Side View | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.3 x 1.2 mm | ||
LED Luminosity 224 mcd | ||
LED Luminous Flux 0.42 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 633nm | ||
Lens Colour Clear | ||
Series Micro SIDELED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red LED Surface Mount Micro SIDELED
- ams OSRAM 2 V Red LED Surface Mount Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM 2 V Red LED SMT Surface Mount SIDELED LS A676-P2S1-1
- ams OSRAM 2 V Green LED Surface Mount Micro SIDELED
- ams OSRAM 2 V Orange LED Surface Mount Micro SIDELED LO Y876-Q2T1-24
- ams OSRAM 2 V Green LED Surface Mount Micro SIDELED LG Y876-P1Q2-24
- ams OSRAM 2 V Red LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Red LED PLCC 2 Surface Mount TOPLED
