ams OSRAM 2.7 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-QISI-FK0PM0-U515
- RS Stock No.:
- 203-4975
- Mfr. Part No.:
- KW DELPS2.RA-QISI-FK0PM0-U515
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$250.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.125 | $250.00 | - |
| 4000 - 6000 | $0.122 | $244.00 | $12.00 |
| 8000 + | $0.12 | $240.00 | $40.00 |
*price indicative
- RS Stock No.:
- 203-4975
- Mfr. Part No.:
- KW DELPS2.RA-QISI-FK0PM0-U515
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 310 → 780 mlm | |
| LED Luminosity | 112 → 280 mcd | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | TOPLED E1608 | |
| Lens Finish | Diffused | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 310 → 780 mlm | ||
LED Luminosity 112 → 280 mcd | ||
Standards/Approvals IEC 62471:2006 | ||
Series TOPLED E1608 | ||
Lens Finish Diffused | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 ( white)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.7 V White LED SMT Surface Mount TOPLED E1608
- ams OSRAM 2.9 V White LED SMT Surface Mount TOPLED E1608 KW DELPS2.RA-TIVH-FK0PM0-Z555
- ams OSRAM 2.6 V White LED Surface Mount TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5
- ams OSRAM 2.7 V White LED PLCC Surface Mount TOPLED
- ams OSRAM 2.7 V White LED PLCC Surface Mount TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
- ams OSRAM 2.7 V White LED SMT Surface Mount
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H2H5-XX38-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface Mount GW QSLMS2.EM-H2H5-XX310-1U1V-65-R18
