Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
419-227
Mfr. Part No.:
5988410207F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Green, Red

Product Type

LED

Maximum Forward Current

100mA

Package Type

1616

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

140 °

Lens Dimensions

1.6 x 1.6 x 0.7 mm

LED Luminosity

80 mcd

Lens Shape

Rectangular

Dominant Wavelength

570nm, 645nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

598

Lens Finish

Clear

Automotive Standard

No

Dialight 598 Series LEDs - 0606 Package


The 598 series, from Dialight, are Micro LED® surface mount (SMT) LEDs. This range of LEDs are in the industry standard 0606 package. They are bi-colour LEDs which are available in a variety of colour options with a water clear lens. Their 0606 package has a wide viewing angle of 140°.

Features of the 598 series:

- Industry standard 0606 package

- Viewing angle 140°

- Bi-colour

Visible Light LEDs, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy