Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- RS Stock No.:
- 860-9040
- Distrelec Article No.:
- 304-37-858
- Mfr. Part No.:
- KPTB-1615SURKCGKC
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.20
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.244 | $12.20 |
| 500 - 950 | $0.242 | $12.10 |
| 1000 + | $0.238 | $11.90 |
*price indicative
- RS Stock No.:
- 860-9040
- Distrelec Article No.:
- 304-37-858
- Mfr. Part No.:
- KPTB-1615SURKCGKC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 1616 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 1.5 x 0.7 mm | |
| LED Luminosity | 50 mcd, 200 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm, 630nm | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 1616 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 1.5 x 0.7 mm | ||
LED Luminosity 50 mcd, 200 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm, 630nm | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1615 (0605) Package
Kingbright's 1615 family of surface mount (SMT) LEDs have the standard 0605 footprint. These bi-colour LEDs are available in a range of colour combinations. They are also available in various lens type options. The 1615 LEDs are suitable for applications such as backlighting and indicators.
Features of the 1615 series:
Bi-colour LEDs
Standard 0605 package
Dimensions: 3.2 x 2.4 mm
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Green LED 1616 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Mount Multi-Colour LED KPTB-1615SYKCGKC
- Kingbright 2.5 V Green, Red LED 1616 Surface Mount Multi-Colour LED KPTB-1615ESGC
- Kingbright 2.5 V Green, Red LED 1616 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 1613 Surface Mount Multi-Colour LED
- Kingbright 2.5 V Green, Red LED 1613 Surface Mount Multi-Colour LED KPTB-1612ESGC
- Kingbright 2.5 V Green, Red LED 1613 Surface Mount Multi-Colour LED KPTB-1612SURKCGKC
