RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 4 Surface
- RS Stock No.:
- 280-094
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.194 | $9.70 | - |
| 500 - 950 | $0.185 | $9.25 | $4.50 |
| 1000 - 2450 | $0.171 | $8.55 | $23.00 |
| 2500 - 4950 | $0.157 | $7.85 | $92.50 |
| 5000 + | $0.152 | $7.60 | $210.00 |
*price indicative
- RS Stock No.:
- 280-094
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | Multicolour | |
| Maximum Forward Current | 100mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 mm | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour Multicolour | ||
Maximum Forward Current 100mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3.6V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 mm | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro PLCC-4 LED features a wide viewing angle, low current requirement, and optimized light coupling through an inter reflector. Measuring 3.5 x 2.8mm, this common anode multi-colour surface mount LED indicator is RoHS and REACH compliant. It is ideal for applications such as backlighting in dashboards and switches, indicators and backlights for audio and video equipment, telecommunication devices, and light pipe applications.
Package in 8mm tape on 7inch diameter reel
Compatible with automatic placement equipment
Compatible with infrared and vapour phase reflow solder processes
Product remains within RoHS compliant version
Related links
- RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 4 Surface Mount
- RS PRO 3.6 V Multicolour Panel Mount LED Indicator PLCC 6 Surface Mount
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- RS PRO 2.4 V Red Panel Mount LED Indicator PLCC 2 Surface Mount
- RS PRO 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 160 mAh
- RS PRO NiMH Rechargeable Battery, 4000 mAh
- RS PRO 3.6 V NiCd Rechargeable Battery Pack 3, 700 mAh
- RS PRO 3.6 V NiCd Rechargeable Battery Pack 3, 4 Ah
