Wurth Elektronik 2.6 V Red LED Chip LED Surface 150060RS75003

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.18

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 19 October 2026
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.527$13.18
50 - 75$0.514$12.85
100 - 475$0.502$12.55
500 - 1975$0.49$12.25
2000 +$0.478$11.95

*price indicative

Packaging Options:
RS Stock No.:
240-7013
Distrelec Article No.:
304-40-920
Mfr. Part No.:
150060RS75003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red

Package Type

Chip LED

Mount Type

Surface

Maximum Power Dissipation

78mW

Forward Voltage

2.6V

Viewing Angle

140 °

LED Luminosity

530 mcd

Standards/Approvals

RoHS

Dominant Wavelength

625nm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik SMT Mono-color Chip LED Waterclear using InGaN chip technology with an operating temperature -40°C up to +100 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Backlight for mobile and portable device keypads, Indoor and outdoor message boardsFlat backlight for LCDs, switches and symbols, Pedestrian mark, Indoor displays.

Low energy consumption

High reliability

Low current requirement

Fast switching

No UV/IR radiation

Top view LED

Wide viewing angle

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy