ROHM 2.5 V Green, Red, Yellow LED SML-52 Surface SML SML-522MUSWT86
- RS Stock No.:
- 264-865
- Mfr. Part No.:
- SML-522MUSWT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$16.05
(exc. GST)
$17.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.642 | $16.05 |
| 100 - 225 | $0.61 | $15.25 |
| 250 - 475 | $0.564 | $14.10 |
| 500 - 975 | $0.519 | $12.98 |
| 1000 + | $0.50 | $12.50 |
*price indicative
- RS Stock No.:
- 264-865
- Mfr. Part No.:
- SML-522MUSWT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green, Red, Yellow | |
| Product Type | LED | |
| Package Type | SML-52 | |
| Mount Type | Surface | |
| Packaging | One Reel in Aluminium Bag | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | JEDEC, MSL Level 3 | |
| Series | SML | |
| Lens Colour | Milky | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green, Red, Yellow | ||
Product Type LED | ||
Package Type SML-52 | ||
Mount Type Surface | ||
Packaging One Reel in Aluminium Bag | ||
Forward Voltage 2.5V | ||
Standards/Approvals JEDEC, MSL Level 3 | ||
Series SML | ||
Lens Colour Milky | ||
Automotive Standard No | ||
The ROHM bi-color molded chip LED features a surface-emitting design with yellow-green and red illumination. It is a surface-mount LED.
Small type package
Dual color high-brightness chip LED
Related links
- ROHM 2.1 V Green, Yellow LED 0605 Surface Mount SML SML-A12WTT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.1 V Yellow LED SML-D14 Surface Mount SML-D14MWT86A
- ROHM 2.2 V Green Red Yellowish Green LED 0402 Surface Mount SML-D1 SML-D12M8WT86
- ROHM 2 V Yellow LED SML-D12 Surface Mount SML-D12W8WT86A
- ROHM 2.1 V Yellow LED SML-D13 Surface Mount SML-D13MWT86A
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML
- ROHM 2.1 V Yellow LED 1208 Surface Mount SML
