ROHM1.5 V LED CSL0901 SMD, CSL CSL0901S10T1
- RS Stock No.:
- 264-748
- Mfr. Part No.:
- CSL0901S10T1
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-748
- Mfr. Part No.:
- CSL0901S10T1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Package Type | CSL0901 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 1.5 V | |
| Series | CSL | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Package Type CSL0901 | ||
Mounting Type Surface Mount | ||
Forward Voltage 1.5 V | ||
Series CSL | ||
The ROHM Surface Mount Type, 1050nm SWIR (Short Wavelength Infrared) LEDs will have a wavelength that can detect various components such as moisture and sugar. It is expected to be applied in wearable devices, healthcare, and other applications.
Light source for sensor application
Related links
- ROHM1.5 V LED CSL0901 SMD, CSL CSL0901S13T1
- ROHM1.5 V Clear LED Chip LED SMD, SML SML-P14RWT86
- ROHM1.5 V Clear LED Chip LED SMD, SML SML-P14R3WT86
- ROHM1.1 → 1.7 V IR LED CSL10 SMD, CSL CSL1002RT1
- ROHM2.5 → 3.5 V Green LED CSL10 SMD, CSL CSL1001ET1C
- ROHM2.3 → 3.3 V Blue LED CSL10 SMD, CSL CSL1001BT1C
- ROHM1.2 → 1.8 V IR LED Side View SMD, CSL CSL1501R3T1
- ROHM1.2 → 1.8 V IR LED Side View SMD, CSL CSL1501RT1
