ROHM 1.7 V Infrared LED CSL10 Surface CSL CSL1002RT1
- RS Stock No.:
- 264-751
- Mfr. Part No.:
- CSL1002RT1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$14.33
(exc. GST)
$15.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.573 | $14.33 |
| 100 - 225 | $0.545 | $13.63 |
| 250 - 475 | $0.505 | $12.63 |
| 500 - 975 | $0.466 | $11.65 |
| 1000 + | $0.449 | $11.23 |
*price indicative
- RS Stock No.:
- 264-751
- Mfr. Part No.:
- CSL1002RT1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Infrared | |
| Product Type | LED | |
| Package Type | CSL10 | |
| Maximum Forward Current | 30mA | |
| Packaging | Aluminium bag | |
| Mount Type | Surface | |
| Forward Voltage | 1.7V | |
| Maximum Power Dissipation | 60mW | |
| Viewing Angle | 140 ° | |
| Standards/Approvals | RoHS Compliant | |
| Series | CSL | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Infrared | ||
Product Type LED | ||
Package Type CSL10 | ||
Maximum Forward Current 30mA | ||
Packaging Aluminium bag | ||
Mount Type Surface | ||
Forward Voltage 1.7V | ||
Maximum Power Dissipation 60mW | ||
Viewing Angle 140 ° | ||
Standards/Approvals RoHS Compliant | ||
Series CSL | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The ROHM infrared LED with a wavelength of 850nm. It is a high profile, compact product of industry standard 1608 Size.
Compact and lower height LEDs with lens
Related links
- ROHM 3.3 V Blue LED CSL10 Surface Mount CSL CSL1001BT1C
- ROHM 3.3 V Green LED CSL10 Surface Mount CSL CSL1001ET1C
- ROHM 1.7 V Infrared LED SML-H15RT Surface Mount SML SML-H15RTT86
- ROHM 1.7 V LED Chip LED Surface Mount CSL1002R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL0902R3T1 CSL0902R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL1002R3T1 CSL1002R3T1
- ROHM 3 Axis Surface Accelerometer 1.7 V 3.6V LGA, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.7 V 4.5V VLGA012AV02A, 12-Pin
