Intelligent LED Solutions LED Strip
- RS Stock No.:
- 877-6944
- Mfr. Part No.:
- ILS-ON30-WMWH-1061-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-6944
- Mfr. Part No.:
- ILS-ON30-WMWH-1061-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| EU Energy Efficiency Rating | F | |
| EU Energy Label Registration Number | 2143457 | |
| EU Energy Label Status | Compliant | |
| UK Energy Efficiency Rating | F | |
| UK Energy Label Registration Number | 2143457 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
EU Energy Efficiency Rating F | ||
EU Energy Label Registration Number 2143457 | ||
EU Energy Label Status Compliant | ||
UK Energy Efficiency Rating F | ||
UK Energy Label Registration Number 2143457 | ||
UK Energy Label Status Compliant | ||
- COO (Country of Origin):
- GB
OSLON SSL 80 PowerLinear LED Strips
The OSLON SSL 80 series of PowerLinear LED lighting strips from Intelligent LED Solutions, feature OSLON SSL 80 white LEDs from OSRAM Opto Semiconductors. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these PowerLinear LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
1.1m LED strips
15 to 30 white LEDs
OSRAM OSLON SSL 80 LEDs
Viewing angle: 80°
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes for M3 screws allow easy installation
Can be linked together to form longer chains
Intelligent LED Solutions LED Modules - Strips
Related links
- Intelligent LED Solutions LED Strip
- Intelligent LED Solutions 22V 3000k Colour Temp
- Intelligent LED Solutions 56V Blue LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Yellow LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 56V Red LED Strip, 3000k Colour Temp
- Intelligent LED Solutions 32.4V 3000k Colour Temp
- Intelligent LED Solutions 2.7V 4000k Colour Temp
- Intelligent LED Solutions 32.4V 3000k Colour Temp
