Intelligent LED Solutions LED Strip
- RS Stock No.:
- 773-3410
- Mfr. Part No.:
- ILF-ON17-DEBL-SC211.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-3410
- Mfr. Part No.:
- ILF-ON17-DEBL-SC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
OSLON SSL 80 17 LED PowerFlood Arrays
The Oslon+ SSL 80 series of PowerFlood LED arrays, from Intelligent LED Solutions, features 17 Osram Oslon SSL 80 ThinGan (UX:3) LEDs (16 LEDs in the main light section and the remaining 1 in separate emergency section). Utilising Osram's latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerFlood LED arrays are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and use industry standard connectors for simple 'Plug and Play' connection. Oslon+ SSL 80 series PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, down-lighters, floodlights, square, double D, etc. fluorescent tube replacement, domestic lighting, amenity lighting and architectural lighting.
Each Oslon+ 80 17 LED Flood contains 17 Ooslon SSL 80 ThinGan (UX:3) LEDs
Beam angle:±40°
LED drive current: up to 1,000mA
Up to 70,000 hour lifetime to 70% of original brightness (L70/B50)
16 LEDs in main light section, 1 in separate section - emergency LED
PowerFlood board size 215x194x7.1max mm (including connectors)
5mm clearance mounting holes allows installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables
Intelligent LED Solutions LED Modules - Floods
Warning
PowerFlood LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions LED Strip
- Intelligent LED Solutions Red-Orange LED Strip Light
- Intelligent LED Solutions ILH-OW01-DEBL-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions 32.4V 3000k Colour Temp
- Intelligent LED Solutions ILH-ON01-DEBL-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions 24V Blue LED Strip, 300 mm Length
- Intelligent LED Solutions ILC-ONA7-DEBL-SC211-WIR200. Circular LED Array
- Intelligent LED Solutions ILH-OW04-DEBL-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Blue LED
