Intelligent LED Solutions ILH-OW01-DEBL-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Blue LED
- RS Stock No.:
- 773-4750
- Mfr. Part No.:
- ILH-OW01-DEBL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.18
(exc. GST)
$21.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.18 |
| 10 - 49 | $18.40 |
| 50 + | $17.64 |
*price indicative
- RS Stock No.:
- 773-4750
- Mfr. Part No.:
- ILH-OW01-DEBL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Blue | |
| Current | 1.3A | |
| Typical Luminous Flux | 540mW | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Power Dissipation | 2.17W | |
| Series | OSLON 150 1+ PowerStar | |
| Output Type | Constant Current | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Blue | ||
Current 1.3A | ||
Typical Luminous Flux 540mW | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Power Dissipation 2.17W | ||
Series OSLON 150 1+ PowerStar | ||
Output Type Constant Current | ||
Automotive Standard No | ||
OSLON SSL 150 1+ PowerStar LED Arrays
The Oslon 150 1+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 1 Oslon SSL Square ThinGan (UX:3) LED. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 150 1+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 1+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon 150 1+ PowerStar LED arrays contain 1 Oslon SSL 150 LED with integral 150° silicone resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
PowerStar LED arrays can be linked together to produce longer chains
Current range 100 to 1,000mA
Mounting holes using M3 screws allows easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Intelligent LED Solutions LED Modules - PowerStars
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-OW01-BLUE-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-OW01-TRGR-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-OW01-FRED-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED (2500k)
- Intelligent LED Solutions ILH-OW01-RED1-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-OW01-STWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (5700k)
- Intelligent LED Solutions ILH-OW01-WMWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OW01-HYRE-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-OW01-ULWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Ultra White LED (6500k)
