Osram 24V dc White LED Strip, 5020mm Length
- RS Stock No.:
- 241-2389
- Mfr. Part No.:
- TFP1000S-G1-930-05
- Brand:
- Osram
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$499.34
(exc. GST)
$549.27
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $499.34 |
5 - 9 | $487.36 |
10 - 24 | $475.65 |
25 - 49 | $464.23 |
50 + | $453.09 |
- RS Stock No.:
- 241-2389
- Mfr. Part No.:
- TFP1000S-G1-930-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip, 50mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Hand Saws
- Osram 24V dc White LED Strip Light, 500mm Length