Osram 24V dc White LED Strip, 50mm Length
- RS Stock No.:
- 241-2380
- Mfr. Part No.:
- TF2000S-G1-930-04
- Brand:
- Osram
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$437.82
(exc. GST)
$481.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $437.82 |
5 - 9 | $427.31 |
10 - 24 | $417.04 |
25 - 49 | $407.03 |
50 + | $397.24 |
- RS Stock No.:
- 241-2380
- Mfr. Part No.:
- TF2000S-G1-930-04
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip, 50mm Length
- IDC Tools
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip Light, 500mm Length
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Osram 24V dc White LED Strip, 4020mm Length