Osram 24V dc White LED Strip, 5000mm Length
- RS Stock No.:
- 241-2371
- Mfr. Part No.:
- TF1000S-G1-930-05
- Brand:
- Osram
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$414.78
(exc. GST)
$456.26
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $414.78 |
5 - 9 | $404.83 |
10 - 24 | $395.11 |
25 - 49 | $385.63 |
50 + | $376.37 |
- RS Stock No.:
- 241-2371
- Mfr. Part No.:
- TF1000S-G1-930-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc White LED Strip, 50mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length