Osram 24V dc White LED Strip, 50mm Length
- RS Stock No.:
- 241-2383
- Mfr. Part No.:
- TF2000S-G1-940-04
- Brand:
- Osram
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$424.95
(exc. GST)
$467.45
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $424.95 |
5 - 9 | $414.75 |
10 - 24 | $404.78 |
25 - 49 | $395.06 |
50 + | $385.56 |
- RS Stock No.:
- 241-2383
- Mfr. Part No.:
- TF2000S-G1-940-04
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip, 50mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- IDC Tools
- Osram 24V dc White LED Strip Light, 500mm Length
- CK Polyester, 4 Pocket Tool Belt Pouch