Osram 24V dc White LED Strip, 5000mm Length
- RS Stock No.:
- 241-2373
- Mfr. Part No.:
- TF1000S-G1-940-05
- Brand:
- Osram
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$402.58
(exc. GST)
$442.84
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $402.58 |
5 - 9 | $392.92 |
10 - 24 | $383.49 |
25 - 49 | $374.29 |
50 + | $365.30 |
- RS Stock No.:
- 241-2373
- Mfr. Part No.:
- TF1000S-G1-940-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc White LED Strip, 50mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Cable Sleeving Tools
- Osram 24V dc RGB LED Strip Light, 5000mm Length