Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1550
- Mfr. Part No.:
- TFP1500S-G1-840-05
- Brand:
- Osram
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$557.82
(exc. GST)
$613.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $557.82 |
5 - 9 | $541.08 |
10 - 24 | $524.33 |
25 - 49 | $513.20 |
50 + | $502.07 |
- RS Stock No.:
- 210-1550
- Mfr. Part No.:
- TFP1500S-G1-840-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Connector Tool Kits
- Cutting Mats
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length