- RS Stock No.:
- 232-0769
- Mfr. Part No.:
- L213-4070012MRH001
- Brand:
- Lumileds
View all LED Strip Lights
On back order for despatch 20/02/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 20)
$18.362
(exc. GST)
$20.198
(inc. GST)
units | Per unit | Per Tray* |
20 - 80 | $18.362 | $367.24 |
100 - 180 | $18.031 | $360.62 |
200 - 480 | $17.706 | $354.12 |
500 + | $17.388 | $347.76 |
*price indicative |
- RS Stock No.:
- 232-0769
- Mfr. Part No.:
- L213-4070012MRH001
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
LED Colours | White |
Strip Length | 121.4mm |
Strip Width | 49.5mm |
Voltage Rating | 33.3V dc |
Series | LUXEON XR-5050 SQR |